P/s Plug 4W 100A 3Ph 480V Wt
Legrand PS4100P7-W technical specifications.
| Color | Red |
| Current Rating | 100A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| Series | PS Series |
| Termination | Screw |
| Voltage Rating | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS4100P7-W to view detailed technical specifications.
No datasheet is available for this part.