Red Cable Mount 3P IEC Connector Plug, Rated At 30A, 480 V ac
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 30A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Series | PS Series |
| Termination | Screw |
| Voltage Rating | 480V |
| RoHS | Not Compliant |