Legrand PS560P9W technical specifications.
| Color | Blue |
| Current Rating | 60A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| Series | PS Series |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS560P9W to view detailed technical specifications.
No datasheet is available for this part.