This connector features a brass contact and a nylon body with a screw termination. It has a current rating of 15A and a voltage rating of 250V. The connector is designed for cable mount applications and has a wire/cable diameter of 18.288mm.
Legrand PS5666-X technical specifications.
| Body Material | Nylon |
| Color | Black, White |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 18.288mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS5666-X to view detailed technical specifications.
No datasheet is available for this part.