CONN, HOSPITAL GRADE PWR ENTRY, PLUG 15A; Connector Type: Hospital Grade Power Entry; Current Rating: 15A; Connector...
Legrand PS5666-XHG technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand PS5666-XHG to view detailed technical specifications.
No datasheet is available for this part.