Legrand UL204BD technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 44mm |
| Length | 15foot |
| Mount | Panel, Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2.75lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand UL204BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.