The UL309BC cable mount from Legrand features a 20A current rating and 120V voltage rating. It is constructed from aluminium and has a grey finish. The cable mount is designed for rack and cable mounting and has a length of 36 inches. It is approved to UL standards and has a resistance of -15 ohms.
Sign in to ask questions about the Legrand UL309BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand UL309BC technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 20A |
| Length | 36inch |
| Mount | Rack, Cable |
| Resistance | -15R |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand UL309BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
