
This UL-approved connector features a 120V output voltage and 20A current rating, with a metal body and panel mount design. It has a cord length of 6 feet and a weight of 3.5 pounds. The connector is made of aluminium and has a voltage rating of 120V AC. It is suitable for use in general applications.
Sign in to ask questions about the Legrand ULB620-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand ULB620-6 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 20A |
| Length | 6foot |
| Mount | Panel |
| Output Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand ULB620-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
