Sign in to ask questions about the Legrand WSC400-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legrand WSC400-S technical specifications.
| Cord Length | 12foot |
| Current Rating | 15A |
| Mount | Wall, Desktop |
| Packaging | Bulk |
| Voltage Rating (AC) | 125V |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand WSC400-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.