Legris 0164 250 bar Brass Pneumatic Straight Threaded Adapter, NPT 1/2 Male Female G NPT Male
Checking distributor stock and pricing after the page loads.
| Package/Case | 0164 |
| Manufacturer Series | 0164 |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |