Legris 0167 250 bar Brass Pneumatic Straight Threaded Adapter, R 3/8 Male Female NPT R Male
Legris 01671718 technical specifications.
| Manufacturer Series | 0167 |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.