Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Finish | NICKEL PLATED |
| Manufacturer Series | 0931 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
