This 100uF aluminum electrolytic capacitor has a rated voltage of 450VDC and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C.
Lelon LS-101M2WL3-2235C technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1000mA |
| Leakage Current | 636.4@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.