The LS-102M2CL3-2545 is a 1000uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2980mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |