The LS-102M2D---2545C is a 200VDC aluminum electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It has a ripple current of 2960 and a leakage current of 1341.64uA at 5 minutes. The capacitor is designed for through hole mounting and has a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2960mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |