This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and a voltage rating of 200VDC. It features a 20% tolerance and a ripple current of 3100. The capacitor has a leakage current of 1341.64uA at 5 minutes and a lifetime of 2000 hours. It is available in a 30 X 40 size with a snap-in termination style and a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3100mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |