This 1000uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a leakage current of 1341.64 microamps at 5 minutes and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Lelon LS-102M2DL3-3035P technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3000mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |