This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and a tolerance of 20%. It operates within a temperature range of -40 to 85 degrees Celsius and is rated for a DC voltage of 200VDC. The capacitor's ripple current is 2960 and its leakage current is 1341.64 microamperes at five minutes. It has a lifetime of 2000 hours and is designed for through-hole mounting with a snap-in termination style.
Checking distributor stock and pricing after the page loads.
Lelon LS-102M2DL4A3530P technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2960mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |