This 200V aluminum electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a DC rated voltage of 200V and a ripple current of 3090. The capacitor's leakage current is 1341.64uA at 5 minutes, with a lifetime of 2000 hours. It measures 35mm by 35mm in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Lelon LS-102M2DL4A3535 technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3090mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |