This 200VDC aluminum cylindrical can electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a DC rated voltage of 200V and a ripple current of 3090. The leakage current is 1341.64uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3090mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |