This aluminum electrolytic capacitor from Lelon features a capacitance of 1000uF and a DC rated voltage of 250V. It has a polarized design and is suitable for through hole mounting. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-102M2EL4-3545 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | LS |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | LS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.