The LS-103M1E--A2530 is a 25VDC electrolytic capacitor with a capacitance of 10000uF and a tolerance of 20%. It features a snap-in termination style and a through hole mounting type. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LS-103M1E--A2530 technical specifications.
| Capacitance | 10000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3160mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.