The LS-103M1HL3-3035 is a 30mm x 35mm aluminum electrolytic capacitor with a capacitance of 10000uF and a voltage rating of 50VDC. It has a tolerance of 20% and a ripple current of 4680. The capacitor is designed for through hole mounting and features a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-103M1HL3-3035 technical specifications.
| Capacitance | 10000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4680mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-103M1HL3-3035 to view detailed technical specifications.
No datasheet is available for this part.