This 25mm x 35mm aluminum cylindrical can electrolytic capacitor has a capacitance of 10,000uF and a DC rated voltage of 35VDC with a 20% tolerance. It can handle a ripple current of 3370 and has a leakage current of 1500uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-103M1VL3A2535T technical specifications.
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3370mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-103M1VL3A2535T to view detailed technical specifications.
No datasheet is available for this part.