The Lelon LS-121M2G--A2230 is an aluminum electrolytic capacitor with a capacitance of 120uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and a ripple current of 1040. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
Lelon LS-121M2G--A2230 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1040mA |
| Leakage Current | 657.27@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |