The LS-121M2G--A2530 is a 120uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a DC rated voltage of 400V and a ripple current of 1160. The capacitor has a leakage current of 657.27 microamperes after 5 minutes and a lifetime of 2000 hours. It measures 25 by 30 in size and has a snap-in termination style. The LS-121M2G--A2530 is designed for through-hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LS-121M2G--A2530 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1160mA |
| Leakage Current | 657.27@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.