This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a DC rated voltage of 350VDC. It features a tolerance of 20% and a ripple current of 950. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 950mA |
| Leakage Current | 614.82@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |