This aluminum electrolytic capacitor has a capacitance of 1200uF with a tolerance of 20% and a DC rated voltage of 160VDC. It can withstand a ripple current of 3430 and has a leakage current of 1314.53uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 3430mA |
| Leakage Current | 1314.53@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |