This aluminum electrolytic capacitor features a capacitance of 1200uF, a DC rated voltage of 160VDC, and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 3270mA |
| Leakage Current | 1314.53@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |