This 22mm x 30mm aluminum electrolytic capacitor features a capacitance of 12000uF and a working voltage of 16VDC with a tolerance of 20%. It has a ripple current rating of 3130 and a leakage current of 1314.53uA after 5 minutes. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-123M1CL3-2230T technical specifications.
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3130mA |
| Leakage Current | 1314.53@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-123M1CL3-2230T to view detailed technical specifications.
No datasheet is available for this part.