This 25V 12000uF electrolytic capacitor features a 20% tolerance and is designed for through hole mounting with a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10mm. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours. The ripple current rating is 3260 and the leakage current is 1500µA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Lelon LS-123M1E--A2530 technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3260mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |