This 30mm x 40mm aluminum cylindrical can electrolytic capacitor has a capacitance of 12000uF and a DC rated voltage of 50VDC with a tolerance of 20%. It can withstand a ripple current of 5100 and has a leakage current of 1500uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 5100mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |