This 12000uF electrolytic capacitor has a DC rated voltage of 63VDC and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting option. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C.
Lelon LS-123M1J--A3550 technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 6300mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-123M1J--A3550 to view detailed technical specifications.
No datasheet is available for this part.