This is an aluminum electrolytic capacitor with a capacitance of 12000uF, rated for 35VDC with a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through hole mounting. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style with a terminal pitch of 10mm. It has a lifetime of 2000 hours and a maximum ripple current of 4010.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 4010mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |