This aluminum cylindrical can electrolytic capacitor features a capacitance of 12000uF and a working voltage of 35VDC. It has a tolerance of 20% and a DC rated voltage of 35V. The capacitor is designed to handle a ripple current of 4010 and has a leakage current of 1500 at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for a lifetime of 2000 hours and has a size of 30 X 35. It is suitable for use in applications where a high capacitance value is required, and can be mounted through a hole in a PCB.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 4010mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |