The LS-151M2G---2035 is a 150uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours. The LS-151M2G---2035 is a standard product in the Lelon lineup.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1000mA |
| Leakage Current | 734.85@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |