The Lelon LS-151M2G---2235C is an aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 400VDC. It has a tolerance of 20% and a DC rated voltage of 400V. The capacitor is designed to withstand a ripple current of 1180 and a leakage current of 734.85mA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a hole and has a snap-in termination style with a 10mm terminal pitch. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1180mA |
| Leakage Current | 734.85@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |