The LS-151M2G--A2035P is an aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has a DC rated voltage of 400VDC and a ripple current of 1000. The capacitor has a leakage current of 734.85uA at 5 minutes and a lifetime of 3000 hours. It measures 20 x 35 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates between -40 and 85 degrees Celsius.
Lelon LS-151M2G--A2035P technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1000mA |
| Leakage Current | 734.85@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.