The LS-151M2V--A2230 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It features a lifetime of 2000 hours and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting and has a snap-in termination style. Its construction consists of an aluminum cylindrical can with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Lelon LS-151M2V--A2230 technical specifications.
| Capacitance | 150uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1140mA |
| Leakage Current | 687.39@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.