The LS-151M2W--A2530 is a 150uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1160 and a leakage current of 779.42 microamps at 5 minutes. It is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LS-151M2W--A2530 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1160mA |
| Leakage Current | 779.42@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.