The LS-152M2EL3-4040P is a 250VDC aluminum electrolytic capacitor with a capacitance of 1500uF and a tolerance of 20%. It has a DC rated voltage of 250V and a ripple current of 4040. The capacitor has a leakage current of 1500uA at 5 minutes and a lifetime of 3000 hours. It measures 40 X 40 in size and has a terminal pitch of 10mm. The LS-152M2EL3-4040P is designed for through hole mounting and has a snap-in termination style. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 4040mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |