Cap Aluminum Lytic 15000uF 50V 20% (35 X 40mm) Snap-In 10mm 6030mA 3000h 85°C
Lelon LS-153M1H---3540 technical specifications.
| Capacitance | 15000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 6030mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-153M1H---3540 to view detailed technical specifications.
No datasheet is available for this part.