This 50VDC electrolytic capacitor features a capacitance of 15000uF with a tolerance of 20%. It has a DC rated voltage of 50V and a ripple current of 6030. The capacitor has a leakage current of 1500uA at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 6030mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |