The LS-181M2V---2235C is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 350VDC. It has a ripple current of 1280 and a leakage current of 752.99 microamps after 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1280mA |
| Leakage Current | 752.99@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |