Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1310mA 3000h 85°C Bulk
Lelon LS-181M2W---2535 technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1310mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.