This aluminum electrolytic capacitor features a capacitance of 180uF with a tolerance of 20% and a DC rated voltage of 450VDC. It has a ripple current of 1310 and a leakage current of 853.81uA at 5 minutes. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-181M2WL3-2535P technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1310mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.