The LS-183M1C--A2230 is a 16VDC electrolytic capacitor with a capacitance of 18000uF and a tolerance of 20%. It is designed for through hole mounting and features a snap-in termination style. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius. The LS-183M1C--A2230 has a ripple current rating of 3470 and a leakage current of 1500uA at 5 minutes. It has a lifetime of 3000 hours and measures 22mm by 30mm in size.
Checking distributor stock and pricing after the page loads.
Lelon LS-183M1C--A2230 technical specifications.
| Capacitance | 18000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3470mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.