This aluminum electrolytic capacitor has a capacitance of 18,000 microfarads and a tolerance of 20%. It can withstand a DC rated voltage of 25 volts and has a ripple current of 4,680 milliamps. The capacitor has a leakage current of 1.5 milliamps after five minutes and a lifetime of 2,000 hours. It measures 35 by 30 millimeters and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and can be mounted through a hole. It operates between -40 and 85 degrees Celsius.
Lelon LS-183M1E--A3530 technical specifications.
| Capacitance | 18000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 4680mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-183M1E--A3530 to view detailed technical specifications.
No datasheet is available for this part.