The LS-221M2VL3-2045 is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It features a snap-in termination style and a through-hole mounting configuration. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40°C to 85°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1360mA |
| Leakage Current | 832.47@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |