This aluminum cylindrical can electrolytic capacitor has a capacitance of 22000uF and a voltage rating of 16VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Lelon LS-223M1CL3-2250T technical specifications.
| Capacitance | 22000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 4520mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-223M1CL3-2250T to view detailed technical specifications.
No datasheet is available for this part.